Siemens Contactors Contactor 613541

Siemens Brand: Siemens
The Siemens contactors are a range of electrical devices used for switching and controlling electrical circuits, featuring various voltage and current specifications to suit different applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Auxiliary contact type Misc Attribute 1 Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Weight Type Connection Contact Type Current load Depth Dimensions Durability Height IP Rating Maximum Temperature
Siemens 3RT20151AP01 SIRIUS Contactor 3kW 230V AC 7A 3-pin screw
Siemens 3RT20151AP01 SIRIUS Contactor 3kW 230V AC 7A 3-pin screw
Standard range
Order code: 06-8325
MPN: 3RT20151AP01

Despatched within 4 working days - 17 in stock
1+ £23.04
Price per unit Ex VAT
230V AC 1 maker 3RT2015-1AP01 N/A 1 230 - 230V 230 - 230V N/A AC 0.23 Contactor Screw terminal 3 makers 7A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT20151AP02 SIRIUS Contactor 3kW 230V AC 7A with Auxiliary Contact
Siemens 3RT20151AP02 SIRIUS Contactor 3kW 230V AC 7A with Auxiliary Contact
Standard range
Order code: 06-8329
MPN: 3RT20151AP02

Despatched within 4 working days - 8 in stock
1+ £22.75
Price per unit Ex VAT
230V AC 1 breaker 3RT2015-1AP02 1 N/A 230 - 230V 230 - 230V N/A AC 0.23 Contactor Screw terminal 3 makers 7A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT2015-1BB41 SIRIUS Contactor 3 kW 24 V DC 7 A screw connection
Siemens 3RT2015-1BB41 SIRIUS Contactor 3 kW 24 V DC 7 A screw connection
Standard range
Order code: 06-8331
MPN: 3RT20151BB41

Despatched within 4 working days - 32 in stock
1+ £27.13
Price per unit Ex VAT
24V DC 1 maker 3RT2015-1BB41 N/A 1 N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 3 makers 7A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C
Siemens 3RT2015-1BB42 SIRIUS Contactor 3 kW 24 V DC 3-pole screw connect
Siemens 3RT2015-1BB42 SIRIUS Contactor 3 kW 24 V DC 3-pole screw connect
Standard range
Order code: 06-8341
MPN: 3RT20151BB42

Despatched within 4 working days - 25 in stock
1+ £26.30
Price per unit Ex VAT
24V DC 1 breaker 3RT2015-1BB42 1 N/A N/A N/A 24 - 24V DC 0.29 Contactor Screw terminal 3 makers 7A 73mm (W x H x D) 45 x 58 x 73 mm 3.0E7 58mm IP20 +60°C

Trustpilot