Siemens 3RT20151AP01 SIRIUS Contactor 3kW 230V AC 7A 3-pin screw

MPN
3RT20151AP01
Brand
Siemens
EAN-13
4011209780767
Order Code
06-8325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Siemens 3RT2015-1AP01 contactor is designed for controlling electrical circuits up to 3 kW and 7 A at 230 V AC, featuring three main contact points and an auxiliary contact. It is commonly used in industrial settings for switching and protecting electric motors and other machinery with similar power requirements. Designed for reliability, this electrical contactor ensures efficient operation in automation and control systems.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Type 3 makers
Current load 7A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-1AP01
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 3kW
Power Rating 3
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 2.20649625
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.23
Width 45mm

Reviews

Be the first to submit a review

Trustpilot