Siemens 3RT2015-1BB41 SIRIUS Contactor 3 kW 24 V DC 7 A screw connection

MPN
3RT20151BB41
Brand
Siemens
EAN-13
4011209780774
Order Code
06-8331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Siemens 3RT2015-1BB41 contactor, manufactured by Siemens, features a capacity of 3 kW with a 24 V DC coil and a current rating of 7 A. It includes an auxiliary contact and is suitable for controlling electric motors in industrial applications. This compact and reliable electrical contactor is typically used in automation systems and motor control circuits.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Screw terminal
Contact Type 3 makers
Current load 7A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-1BB41
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 3kW
Power Rating 3
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 2.20649625
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Weight 0.29
Width 45mm

Reviews

Be the first to submit a review

Trustpilot