Siemens Contactors Contactor 613539

Siemens Brand: Siemens
The Siemens group of contactors and auxiliary contactors includes versatile electrical components renowned for their reliability and efficiency in various voltage and current applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Misc Attribute 1 Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Auxiliary contact type Connection Connection type auxiliary circuit Current load Depth Dimensions Durability Height Interface IP Rating Maximum Temperature Min. temperature Misc Attribute 2
Siemens 3RH2140-1AP00 SIRIUS Contactor 4-pole 230V 10A S00 size
Siemens 3RH2140-1AP00 SIRIUS Contactor 4-pole 230V 10A S00 size
Standard range
Order code: 06-8247
MPN: 3RH21401AP00

Despatched within 4 working days - 19 in stock
1+ £24.89
Price per unit Ex VAT
230V AC 3RH2140-1AP00 230 - 230V 230 - 230V N/A AC Contactor 4 makers Screw terminal Screw connection 10A 73mm (W x H x D) 45 x 57.5 x 73 mm 3.0E7 57.5mm false IP20 +60°C -25°C S00
Siemens 3RH2140-1BB40 SIRIUS Auxiliary Contactor 4S 24V DC 10A climate-proof
Siemens 3RH2140-1BB40 SIRIUS Auxiliary Contactor 4S 24V DC 10A climate-proof
Standard range
Order code: 06-8249
MPN: 3RH21401BB40

Despatched within 4 working days - 22 in stock
1+ £29.49
Price per unit Ex VAT
24V DC 3RH2140-1BB40 N/A N/A 24 - 24V DC Contactor 4 makers Screw terminal Screw connection 10A 73mm (W x H x D) 45 x 57.5 x 73 mm 3.0E7 57.5mm false IP20 +60°C -25°C S00

Trustpilot