Siemens 3RH2140-1BB40 SIRIUS Auxiliary Contactor 4S 24V DC 10A climate-proof

MPN
3RH21401BB40
Brand
Siemens
EAN-13
4011209828612
Order Code
06-8249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Siemens 3RH2140-1BB40 is an electrical contactor designed for use with a 24 V DC coil voltage and a 10 A current rating, ensuring reliable control in electrical circuits. This component is ideal for switching electronic circuits, providing robust performance in both industrial and commercial applications. Its compact design makes it suitable for use in control panels where space is limited.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 4 makers
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Current load 10A
Depth 73mm
Dimensions (W x H x D) 45 x 57.5 x 73 mm
Durability 3.0E7
Height 57.5mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2140-1BB40
Misc Attribute 2 S00
Mounting method N/A
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading N/A
Number of Poles 4
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Terminals 4-pin
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot