Siemens 3RH2140-1AP00 SIRIUS Contactor 4-pole 230V 10A S00 size

MPN
3RH21401AP00
Brand
Siemens
EAN-13
4011209828506
Order Code
06-8247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Siemens 3RH2140-1AP00 contactor is a reliable electrical device designed for switching 230 V AC circuits, with a current rating of 10 A. It is typically used in automation systems and control panels to manage and control power flow. This contactor is widely employed in industrial environments for tasks such as motor control and lighting circuits.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 4 makers
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Current load 10A
Depth 73mm
Dimensions (W x H x D) 45 x 57.5 x 73 mm
Durability 3.0E7
Height 57.5mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2140-1AP00
Misc Attribute 2 S00
Mounting method N/A
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading N/A
Number of Poles 4
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Terminals 4-pin
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot