Siemens Contactors Contactor 613538

Siemens Brand: Siemens
Siemens components, including contactors and auxiliary contactors, are key elements in electrical circuits, designed to provide efficient control and automation solutions within various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Misc Attribute 1 Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Connection type auxiliary circuit Current load Depth Dimensions Durability Height Interface IP Rating Max. temperature Min. temperature Misc Attribute 2 Mounting method
Siemens 3RH2131-1AP00 SIRIUS Contactor 230V AC 10A 3NO+1NC S00
Siemens 3RH2131-1AP00 SIRIUS Contactor 230V AC 10A 3NO+1NC S00
Standard range
Order code: 06-8237
MPN: 3RH21311AP00

Despatched within 4 working days - 15 in stock
1+ £28.30
Price per unit Ex VAT
230V AC 3RH2131-1AP00 230 - 230V 230 - 230V N/A AC Contactor Screw terminal Screw connection 10A 73mm (W x H x D) 45 x 57.5 x 73 mm 3.0E7 57.5mm false IP20 +60°C -25°C S00 N/A
Siemens 3RH2131-1BB40 SIRIUS Auxiliary Contactor 3NO+1NC 24V DC 10A
Siemens 3RH2131-1BB40 SIRIUS Auxiliary Contactor 3NO+1NC 24V DC 10A
Standard range
Order code: 06-8239
MPN: 3RH21311BB40

Despatched within 4 working days - 8 in stock
1+ £33.55
Price per unit Ex VAT
24V DC 3RH2131-1BB40 N/A N/A 24 - 24V DC Contactor Screw terminal Screw connection 10A 73mm (W x H x D) 45 x 57.5 x 73 mm 3.0E7 57.5mm false IP20 +60°C -25°C S00 N/A


Trustpilot