Siemens 3RH2131-1AP00 SIRIUS Contactor 230V AC 10A 3NO+1NC S00

MPN
3RH21311AP00
Brand
Siemens
EAN-13
4011209847484
Order Code
06-8237
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 3RH2131-1AP00 contactor is a reliable electrical device designed to switch and control circuits rated up to 230 V AC with a maximum current of 10 A. This versatile contactor is ideal for use in industrial and commercial applications where reliable circuit control is needed. Its robust construction ensures long-lasting performance in a variety of operating environments.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Current load 10A
Depth 73mm
Dimensions (W x H x D) 45 x 57.5 x 73 mm
Durability 3.0E7
Height 57.5mm
Interface false
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2131-1AP00
Misc Attribute 2 S00
Mounting method N/A
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading N/A
Number of Poles 4
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Terminals 4-pin
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 45mm
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot