Siemens Contactors Contact module 613536

Siemens Brand: Siemens
Siemens manufactures SIRIUS ACT contact modules which comprise contact components designed for electrical switching applications, suitable for use in systems with voltages up to 500 volts, conforming to British standards.
Description Image Product Buy Pricing (Ex VAT) Auxiliary contact type Connection Colour Dimensions Height Misc Attribute Number of contacts as normally closed contact Number of contacts as normally open contact Terminals Type of electric connection Type Coil Voltage Depth Durability Electrical lifespan Lamp holder Maximum Temperature Min. temperature Model Mounting method
Siemens 3SU14001AA101DA0 SIRIUS ACT Contact module 2 Switch Contacts 500V
Siemens 3SU14001AA101DA0 SIRIUS ACT Contact module 2 Switch Contacts 500V
Standard range
Order code: 06-9067
MPN: 3SU14001AA101DA0

Despatched within 4 working days - 10 in stock
1+ £9.82
Price per unit Ex VAT
2 makers Screws (W x H x D) 9.8 x 34 x 49.7 mm 34mm 3SU1400-1AA10-1DA0 0 2 Screws Screw connection Contact module 500V DC/AC 49.7mm 10000000 10000000 N/A +70°C -25°C N/A Front fastening
Siemens 3SU14001AA101FA0 SIRIUS ACT Contact module 500V AC/DC 1S+1NC
Siemens 3SU14001AA101FA0 SIRIUS ACT Contact module 500V AC/DC 1S+1NC
Extended range
Order code: 06-9071
MPN: 3SU14001AA101FA0

Despatched within 4 working days - 51 in stock
1+ £7.06
Price per unit Ex VAT
Screws Multicolour (W x H x D) 9.8 x 34 x 49.7 mm 34mm 3SU1400-1AA10-1FA0 1 1 Screws Screw connection Contact module 500V DC/AC 49.7mm 10000000 10000000 N/A +70°C -25°C N/A Front fastening
Siemens 3SU14001AA103FA0 SIRIUS ACT Contact module 500V DC/AC 1S+1Ö
Siemens 3SU14001AA103FA0 SIRIUS ACT Contact module 500V DC/AC 1S+1Ö
Standard range
Order code: 06-9077
MPN: 3SU14001AA103FA0

Despatched within 4 working days - 7 in stock
1+ £7.66
Price per unit Ex VAT
Spring-loaded connector (W x H x D) 9.8 x 36 x 49.7 mm 36mm 3SU1400-1AA10-3FA0 1 1 Spring-loaded connector Spring clamp connection Contact module 500V DC/AC 49.7mm 10000000 10000000 N/A +70°C -25°C N/A Front fastening

Trustpilot