Siemens 3SU14001AA101FA0 SIRIUS ACT Contact module 500V AC/DC 1S+1NC

MPN
3SU14001AA101FA0
Brand
Siemens
EAN-13
4011209950979
Order Code
06-9071
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Siemens 3SU1400-1AA10-1FA0 is a contact module designed for use in electrical systems up to 500 V DC/AC. It is a reliable component suitable for various switching tasks in industrial and commercial applications. With its robust construction, the contactor ensures efficient and safe operation within electrical circuits.
Type Contact module
Coil Voltage 500V DC/AC
Colour Multicolour
Connection Screws
Depth 49.7mm
Dimensions (W x H x D) 9.8 x 34 x 49.7 mm
Durability 10000000
Electrical lifespan 10000000
Height 34mm
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1400-1AA10-1FA0
Model N/A
Mounting method Front fastening
Mounting Style Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Permanent current (max.) 10A
Rated operation current Ie at AC-15, 230 V 6A
Terminals Screws
Type of electric connection Screw connection
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot