Siemens 3SU14001AA101DA0 SIRIUS ACT Contact module 2 Switch Contacts 500V

MPN
3SU14001AA101DA0
Brand
Siemens
EAN-13
4011209950955
Order Code
06-9067
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 3SU1400-1AA10-1DA0 contact module is designed for controlling electrical systems up to 500 V DC/AC. Known for its reliability and efficiency, this module is suitable for use in industrial automation and control panels. The Siemens contact module is commonly employed in machinery operations and electrical installations.
Type Contact module
Auxiliary contact type 2 makers
Coil Voltage 500V DC/AC
Connection Screws
Depth 49.7mm
Dimensions (W x H x D) 9.8 x 34 x 49.7 mm
Durability 10000000
Electrical lifespan 10000000
Height 34mm
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1400-1AA10-1DA0
Model N/A
Mounting method Front fastening
Mounting Style Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Permanent current (max.) 10A
Rated operation current Ie at AC-15, 230 V 6A
Terminals Screws
Type of electric connection Screw connection
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot