Siemens BPZ:QAC2012 Siemens-KNX temperature sensor Pt1000 outdoor

Image Representative of Range

Siemens BPZ:QAC2012 Siemens-KNX temperature sensor Pt1000 outdoor

MPN
BPZ:QAC2012
Brand
Siemens
EAN-13
7612914073495
Order Code
07-0910
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Siemens outdoor sensor BPZ:QAC2012 is designed for accurate climate monitoring in outdoor environments. This device is typically used in building automation systems to enhance climate control and energy efficiency by providing real-time temperature data. Siemens ensures reliability and precision with this sensor, making it ideal for various commercial and industrial applications.
Type Outdoor sensor
Active temperature measurement false
Ambient temperature -40 - 70°C
Average temperature measuring false
Bluetooth false
Cable Length N/A
CO2 measuring range N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Cover attachment Snapped on
Degree of protection (IP) IP54
Dewpoint measuring range N/A
Diameter sensor element N/A
Energy efficiency rating n.rel.
Enthalpy measurement false
Enthalpy measuring range N/A
Error registration possible false
Explosion-proof false
Factory colour White
Fixed cable to sensor false
Housing colour White
Housing depth 50mm
Housing height 92mm
Housing width 80mm
Hub Not required, optional for remote access
IFTTT support available false
Insert length N/A
IP Rating IP54
LoRa technology false
Material element Other
Max. ambient humidity (non-condensing) 100%
Measurement of absolute air humidity false
Measurement of CO2 false
Measurement of dewpoint false
Measurement of relative air humidity false
Measurement of VOC false
Measuring range absolute air humidity N/A
Measuring range relative air humidity N/A
Mounting Type Surface-mount
NFC (Near Field Communication) false
Number of measuring points N/A
Number of measuring ranges N/A
Number of output ranges 0 mA ... 20 mA N/A
Number of output ranges 0 V ... 10 V N/A
Number of output ranges 0 V ... 5 V N/A
Number of output ranges 2 V ... 10 V N/A
Number of output ranges 4 mA ... 20 mA N/A
Number of output signals 1
Offset setting possible false
Particulate matter measurement (PM) false
Particulate matter measuring range (PM) N/A
Passive temperature measurement true
Potentiometer with adjustment knob false
Rated supply voltage AC N/A
Rated supply voltage DC N/A
Scope of application Outside
Scope of application, flow speed medium N/A
Sensor element inside housing true
Sensor element outside housing false
Sensor length N/A
Sensor Type Pt1000
Series Siemens-KNX
Standby push button false
Suitable for air true
Suitable for ceiling mounting false
Suitable for duct mounting false
Suitable for gases false
Suitable for liquids false
Suitable for tube mounting false
Suitable for wall mounting true
Supporting protocol for BACnet false
Supporting protocol for KNX false
Supporting protocol for Modbus false
Supporting protocol for MP (multi point) false
Technology N/A
Temperature measuring range -50 - 70°C
Temperature Range -50 to +70°C
Tolerance N/A
Trend representation false
Type of display N/A
Type of electric connection N/A
Type of power supply N/A
UV resistant N/A
VOC measuring range N/A
Wi-Fi-compatible false
Wireless false
With display false
With housing true
With mounting material false
With reverse polarity protection false

Reviews

Be the first to submit a review

Trustpilot