Siemens 8WH10000AG08 Terminal block 4mm² black screw mounting

Image Representative of Range

Siemens 8WH10000AG08 Terminal block 4mm² black screw mounting

MPN
8WH10000AG08
Brand
Siemens
EAN-13
4001869500201
Order Code
07-0904
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Siemens 8WH10000AG08 is a serial terminal featuring 4 mm screws in a black finish, designed for secure electrical connectivity. It is typically used in switchboards for ensuring continuity in electrical circuits. This product is suitable for professional applications where reliable terminal connections are essential.
Colour Black
Current Rating 30A
Type Serial terminal
Number of Ways 2
Voltage Rating 1000V
Clamp width 4mm
Closing plate required TRUE
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 6mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 6mm²
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 1 pc(s)
Current Rating (A) 32
Depth 46.85mm
Explosion-tested version Ex e true
Explosion-tested version 'Ex e' FALSE
Height 48mm
Height at lowest possible mounting height 47.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages FALSE
Length 47.7mm
Length (mm) 47.7mm
Material (details) Polyamide
Material insulation body Other
Misc Attribute 8WH1000-0AG08
Mounting method DIN rail (top hat rail) 35mm
Nominal Current 32 A
Number of clamp positions per level 2
Number of levels 1
Operating Temperature -60 - 105°C
Package depth 40mm
Package height 500mm
Package width 460mm
Product colour Multicolour
Product Type Terminal Block
Quantity per pack 1 pc(s)
Rated current In 32A
Rated voltage 1000V
Stripping length (max.) 9mm
Stripping length (max.) mm 9mm
Suitable for conductor material N/A
Temperature Range -60 to +105°C
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 9.5
Width N/A
Width (mm) 6.2
Width/grid dimension 4mm
Wire Gauge 0.14mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot