Siemens Terminals Serial terminal 613722

Siemens Brand: Siemens
The Siemens terminal blocks are designed with screw mounting and are available in various sizes and configurations, suitable for diverse electrical connections.
Description Image Product Buy Pricing (Ex VAT) Current Rating Clamp width Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section solid-core Current Rating (A) Content Material (details) Misc Attribute Nominal Current Package depth Package height Package width Rated current In Weight Weight (g, g/m) Width (mm) Width/grid dimension Colour Type
Siemens 8WH10000AF08 Terminal block 2.5mm screw mounting black
Siemens 8WH10000AF08 Terminal block 2.5mm screw mounting black
Standard range
Order code: 07-0903
MPN: 8WH10000AF08

Despatched within 4 working days - 52 in stock
5+ £1.29
Price per unit Ex VAT
24A 2.5mm 0.14 - 2.5mm² 0.14 - 4mm² 0.14 - 4mm² 24 Other (Insulation Body) 8WH1000-0AF08 24 A 30mm 520mm 400mm 24A 8.2g 2.5 2.5mm Black Serial terminal
Siemens 8WH10000AG08 Terminal block 4mm² black screw mounting
Siemens 8WH10000AG08 Terminal block 4mm² black screw mounting
Extended range
Order code: 07-0904
MPN: 8WH10000AG08

Available to back orderBack order, lead time 11 days
2+ £1.36
Price per unit Ex VAT
30A 4mm 0.14 - 4mm² 0.14 - 6mm² 0.14 - 6mm² 32 1 pc(s) Polyamide 8WH1000-0AG08 32 A 40mm 500mm 460mm 32A 9.5g 9.5 6.2 4mm Black Serial terminal


Trustpilot