Siemens 8WA18227EF76 Micro fuse 5mm x 20mm 1A 250V AC Time delay 10 pcs

Order Code:

17-5827

Brand: Siemens MPN: 8WA18227EF76 EAN-13: 4011209161238
Qty Unit Price (Ex VAT)
1+ £23.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Siemens 8WA18227EF76 is a robust micro fuse, measuring 5 mm by 20 mm, designed for optimal performance in electrical applications requiring a 1 A current rating with a voltage capacity of 250 V AC. This time delay fuse, also known by the alternate description 2262421 - Siemens 8WA18227EF76, is suited for applications where inrush current conditions exist, such as in power supplies, control circuits, and motor protection systems. With a package containing 10 pieces, it offers reliability and convenience for engineers seeking to ensure circuit protection and stability in various industrial and commercial environments. The quality construction of the Siemens micro fuse makes it an ideal choice for demanding applications, ensuring durability and precise operation under varying electrical loads.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Breaking Capacity N/A
Content 10
Dimensions (Ø x L) 5 mm x 20 mm
Fuse layout Glass tube (clear)
Model Glass fuse
Power loss at rated current N/A
Rated current 1A
Rated operating frequency N/A
Rated voltage 250V
Release characteristic N/A
Release characteristics Time delay -T-
Size 5x20 mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage type AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot