Siemens 8GK96010KK10 Alpha 630 cover board light grey plastic 75x250mm

Image Representative of Range

Siemens 8GK96010KK10 Alpha 630 cover board light grey plastic 75x250mm

Order Code:

07-0884

Brand: Siemens MPN: 8GK96010KK10 EAN-13: 4001869304236
Qty Unit Price (Ex VAT)
1+ £15.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100,000,000 available to back orderBack-order availability date - 26/04/2026

Siemens manufactures the 8GK9601-0KK10 cover board, made of light grey plastic. It is designed for secure enclosure applications, providing protection and organisation. Ideal for use in electrical panels, it ensures safety and aesthetics.
Type Cover board
Colour Grey
Degree of protection (IP) Other
Depth N/A
Dim (W x H) 250 mm x 75 mm
Factory colour Light grey
Height 75mm
Hinging FALSE
Material Plastic
Number of Rows N/A
Quick locking FALSE
Transparent FALSE
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot