Siemens 8GD9132 Circuit layout bag Plastic time counter 48x48mm

MPN
8GD9132
Brand
Siemens
EAN-13
4001869083476
Order Code
07-0879
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £19.89 £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Siemens 8GD9132 is a plastic circuit layout bag designed for organising and storing wiring diagrams. As an enclosure accessory, it is typically used in switchgear cabinets to hold and protect important documentation. This product ensures that wiring diagrams are easily accessible and well-maintained.
Type Circuit layout bag
Height 238mm
Width N/A
Material Plastic
Certification EAC
Colour Other
Compatible with (details) DIN A4 upright
Depth N/A
Misc Attribute 1 Self-adhesive.
Model Wiring diagram pocket
Product colour Grey
RAL-number N/A
Self adhesive mounting false
Suitable for enclosure building width N/A
Transparent FALSE
Weight 175g

Reviews

Be the first to submit a review

Trustpilot