Siemens 8GB50248KM SIMBOX XL Switchboard cabinet 2-row 24 TE slots

MPN
8GB50248KM
Brand
Siemens
EAN-13
4001869600956
Order Code
07-0872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens 8GB50248KM is a switchboard cabinet typically used for organising and housing electrical distribution components. This robust distribution cabinet provides a secure enclosure for fuse boxes and circuit breakers. Ideal for commercial and industrial settings, it ensures a tidy arrangement and protection of electrical systems.
Type Switchboard cabinet
Enclosure Length 102mm
Ingress Protection Rating N/A
Colour N/A
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Cover model N/A
Depth N/A
DIN-rail N/A
Earthing terminal block N/A
EMC-version N/A
Extension possible N/A
Height N/A
Housing Material N/A
Inner depth N/A
Mounting method N/A
Neutral terminal block N/A
Number of Rows 2
RAL-number N/A
Signal passing door N/A
Transparent cover/door false
Type of closure N/A
Type of covering N/A
Type of door N/A
UV resistant N/A
Width N/A
Width in number of modular spacings N/A
With lock N/A
With mounting plate N/A

Reviews

Be the first to submit a review

Trustpilot