Siemens 7MH41386AA000BA0 PLC accessories 1pc precise measurement

MPN
7MH41386AA000BA0
Brand
Siemens
EAN-13
4019169846325
Order Code
07-0861
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £624.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 7MH4138-6AA00-0BA0 is a PLC accessory designed to enhance the performance of SIMATIC systems. This component is essential for creating efficient, scalable control solutions in industrial automation environments. Typical applications include integrating and optimising programmable logic controllers in complex manufacturing processes.
Type PLC accessories
Battery power supply N/A
Interface N/A
IP Rating IP20
Length N/A
Measured value memory N/A
Misc Attribute 7MH4138-6AA00-0BA0
Model N/A
Package depth 89mm
Package height 134mm
Package width 154mm
Weighing Range N/A
Weight 1g
Width N/A

Reviews

Be the first to submit a review

Trustpilot