Siemens 6ES79710BA02 SIMATIC S7 PLC battery 3.6V/2.3AH for PS 405/407

Image Representative of Range

Siemens 6ES79710BA02 SIMATIC S7 PLC battery 3.6V/2.3AH for PS 405/407

Order Code:

07-0774

Brand: Siemens MPN: 6ES79710BA02 EAN-13: 4047622282793
Qty Unit Price (Inc VAT)
1+ £62.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 6ES7971-0BA02 is a PLC battery designed for use in programmable logic controllers. It ensures dependable power backup and data retention during power outages. Typically used in industrial automation environments, it helps maintain continuous operation and protects critical data.
Type SL-360
Chemistry Lithium
Dimensions (H x W x D) 14.7 x 50.5mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V
Accessory N/A
Spare part N/A
Type of electrical accessory/spare part N/A
Type of mechanical accessory/spare part N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot