Siemens 6ES75317QF000AB0 SIMATIC S7-200 PLC CPU versatile automation solution

Image Representative of Range

Siemens 6ES75317QF000AB0 SIMATIC S7-200 PLC CPU versatile automation solution

MPN
6ES75317QF000AB0
Brand
Siemens
EAN-13
4047623410423
Order Code
07-0760
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £593.74 £589.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 20/05/2026

The Siemens 6ES7531-7QF00-0AB0 PLC CPU is a robust and reliable programmable logic controller component designed for automation tasks. It features advanced processing capabilities and efficient data handling for complex industrial applications. Typical uses include manufacturing, process control, and other automation environments.
Analogue inputs configurable true
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Depth 129mm
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 147mm
Input signal, configurable true
Input, current true
Input, resistance thermometer true
Input, resistor true
Input, thermocouple false
Input, voltage true
Misc Attribute 6ES7531-7QF00-0AB0
Number of Analogue Inputs 8
Number of Analogue Outputs 0
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs 16bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type PLC CPU
Type of electric connection N/A
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot