Siemens 6ES7232-4HB32-0XB0 SM 1232 Analogue Output Module

MPN
6ES72324HB320XB0
Brand
Siemens
EAN-13
6940408100428
Order Code
55-8043
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Number of Analogue Outputs:

    2 4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £260.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6ES7232-4HB32-0XB0 is a SM 1232 Analogue Output Signal Module that converts digital signals of the SIMATIC S7-1200 into signals for controlling the respective process. The Signal Module has 2; Current or Voltage Analogue Outputs with which the users can optimally adapt their controller even to more complex tasks. If the task is expanded subsequently, the controller and user program can be simply upgraded.


  • SPS component (category): SPS add-on module
  • Number of analouge outputs: 2; Current or Voltage
  • Specification: 2 AO, Resolution 14 Bit
  • Load resistance with Voltage outputs: 1000Ω
  • Load resistance with Current outputs: 600Ω
  • Rated output voltage: 24V
  • Rated output current: 0 to 20mA
  • Type: S7-1200 SM 1232
  • Manufacturer's part: Siemens 66ES7232-4HB32-0XB0
Type Add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 0
Number of Digital Outputs 0
Number of Analogue Outputs 2
Analogue inputs configurable N/A
Analogue outputs configurable true
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Depth 75mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 100mm
Input signal, configurable N/A
Input, current N/A
Input, resistance thermometer N/A
Input, resistor N/A
Input, thermocouple N/A
Input, voltage N/A
IP Rating IP20
Operating Voltage 24V DCV
Output signal configurable true
Output, current true
Output, voltage true
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs N/A
Resolution of the analogue outputs 14bit
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type of electric connection N/A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot