Siemens Analogue Output Module, SM 1232 Series

Siemens Brand: Siemens

These Siemens SM 1232 Analogue Output Signal Modules convert digital signals of the SIMATIC S7-1200 into signals for controlling the respective process. With analogue signal modules, users can optimally adapt their controllers even to more complex tasks. If the task is expanded subsequently, the controller and user program can be simply upgraded.

  • SPS component: SPS add-on module
  • Analogue outputs for SIMATIC S7-1200
  • With extremely short conversion times
  • For connecting analogue actuators without additional amplifiers
  • For solving even more complex automation tasks
  • Available in 2 or 4 current or voltage, analogue outputs
Description Image Product Buy Pricing (Ex VAT) Number of Analogue Outputs Type Number of Digital Inputs Number of Analogue Inputs Number of Digital Outputs Analogue inputs configurable Analogue outputs configurable Appendant operation agent (Ex ia) Appendant operation agent (Ex ib) Depth Display Explosion safety category for dust Explosion safety category for gas Height Input signal, configurable Input, current Input, resistance thermometer Input, resistor Input, thermocouple Input, voltage
Siemens 6ES7232-4HD32-0XB0 S7-1200 SM 1232 Analogue Output Module
Siemens 6ES7232-4HD32-0XB0 S7-1200 SM 1232 Analogue Output Module
Standard range
Order code: 55-8042
MPN: 6ES72324HD320XB0

Despatched within 4 working days - 2 in stock
1+ £427.23
Price per unit Ex VAT
4 Add-on module 0 0 0 N/A true false false 75mm No N/A N/A 100mm N/A N/A N/A N/A N/A N/A
Siemens 6ES7232-4HB32-0XB0 SM 1232 Analogue Output Module
Siemens 6ES7232-4HB32-0XB0 SM 1232 Analogue Output Module
Standard range
Order code: 55-8043
MPN: 6ES72324HB320XB0

Available to back orderBack order, lead time 8 weeks
1+ £264.11
Price per unit Ex VAT
2 Add-on module 0 0 0 N/A true false false 75mm No N/A N/A 100mm N/A N/A N/A N/A N/A N/A
Mftrs. Part6ES7232-4HB32-0XB06ES7232-4HD32-0XB0
Order code55-804355-8042
Supply voltage24V DC24V DC
Current consumption, typ.45mA45mA
Power loss, typ.1.5W1.5W
Number of analogue inputs00
Number of analogue outputs2 ; Current or voltage4 ; Current or voltage
Output ranges, voltage-10 to +10V-10 to +10V
Output ranges, current0 to 20mA1 to 20mA
Load min. 1000W1000W
Measurement principleDifferentialDifferential
Voltage, relative to output area±0.3%±0.3%
Current, relative to output area±0.3%±0.3%
Common mode voltage, max.12V12V
Temperature range-20°C to +60°C-20°C to +60°C
HousingPlasticPlastic
Dimensions46(W) x 100(H) x 75(D)mm46(W) x 100(H) x 75(D)mm
Weight180g180g


Trustpilot