Siemens 6ES7193-6BP20-0DA0 SIMATIC ET 200SP Base Unit push-in terminals

MPN
6ES71936BP200DA0
Brand
Siemens
EAN-13
4025515080879
Order Code
07-0724
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.01
10+ £31.66
50+ £31.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Siemens 6ES7193-6BP20-0DA0 is a main unit soft starter designed for smooth motor start-ups. It reduces mechanical stress and extends the lifespan of equipment. This component is ideal for industrial applications where controlled motor acceleration and deceleration are necessary.
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 35mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Front built-in possible TRUE
Height 141mm
Input voltage AC 50 Hz N/A
Input voltage AC 60 Hz N/A
Input voltage DC 19.2 - 28.8V
Max. input current AC 50 Hz N/A
Max. input current AC 60 Hz N/A
Max. input current DC N/A
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 6ES7193-6BP20-0DA0
Number of slots 1
Output voltage AC 50 Hz N/A
Output voltage AC 60 Hz N/A
Output voltage DC 19.2 - 28.8V
Package depth 28mm
Package height 146mm
Package width 42mm
Performance level according to EN ISO 13849-1 N/A
Product colour Multicolour
Quantity per pack 1 pc(s)
Rack-assembly possible TRUE
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
System accessory TRUE
Type Main unit
Type of output voltage DC
Type of voltage (input voltage) DC
Wall mounting/direct mounting FALSE
Weight 0
Width 15
With integrated power supply FALSE
With pluggable modules, analogue I/O TRUE
With pluggable modules, central modules FALSE
With pluggable modules, communication modules TRUE
With pluggable modules, digital I/O TRUE
With pluggable modules, function and technology modules TRUE
With pluggable modules, others FALSE

Reviews

Be the first to submit a review

Trustpilot