Siemens 6ES7193-4DL10-0AA0 SIMATIC DP Terminal Module TM-C120S For ET 200S

Order Code:

55-8064

Brand: Siemens MPN: 6ES7193-4DL10-0AA0 EAN-13: 4025515072850

Discontinued


The Siemens 6ES7193-4DL10-0AA0 is a SIMATIC DP Terminal Module TM-C120C for the ET 200S Compact DIN Rail Interface Module. The terminal has 4x 21 Connectors and the terminals are the screw type.


  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.
Display No
Operating Voltage 24V DCV
Type Terminal module

Trustpilot