Siemens 6ES7193-4CA20-0AA0 SIMATIC DP 5 Terminal Modules TM-E15S24-A1

Order Code:

55-8087

Brand: Siemens MPN: 6ES7193-4CA20-0AA0 EAN-13: 4025515059868

Discontinued


The Siemens 6ES7193-4CA20-0AA0 is a SIMATIC DP Terminal Module for the SIMATIC ET200S I/O System. Terminal modules implement the electrical and mechanical connection of the I/O modules with the interface module and the terminating module. The inserted I/O module determines the signals to terminals 1 to 16, A3, A4, A7, A8, A11, A12, A15, A16. Depending on the selected Terminal Module, only certain terminals are made available.

Select the required terminal module based on the potentials required by your application. For more detailed information on assigning terminal signals, refer to the user manual for the relevant I/O module.

An AUX(iliary) bus AUX1 is integrated into the terminal module. Any desired potential (up to 230V AC) can be applied there. You can use the AUX(iliary) bus individually as a protective conductor bar, and for additionally required voltage. The Terminal has Screw Connections and is supplied in packs of 5.


  • For use with the SIMATIC S7-200 using software with Windows interface
  • Instructions for quick access to PLC technology
  • Easy installation onto a top hat profile rail
  • Terminals: 2x 4 Terminal connections to AUX1
  • AUX1: In-line
  • Dimensions: 15(W) x 132(H) x 43(D)mm
  • Weight: 65g
  • Connction: Screw type
  • Supplied in packs of 5
  • Type: SIMATIC Terminal Modules TM-E15S24-A1
  • Manufacturer part: Siemens 6ES7135-4FB01-0AB0
Type Terminal module
Display No
Operating Voltage 24V DCV

You may also like


Trustpilot