Siemens 6ES71556AA010BN0 PLC module add-on moulded Circuit Breaker kit

Order Code:

07-0710

Brand: Siemens MPN: 6ES71556AA010BN0 EAN-13: 4047623408154
Qty Was Unit Price (Inc VAT)
1+ £541.68 £537.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Siemens manufactures the 6ES7155-6AA01-0BN0 PLC add-on module, known for enhancing the functionality and flexibility of existing PLC systems. This module features robust communication capabilities and seamless integration into industrial automation setups. It is typically used in complex process control environments where precise automation and expansion of control systems are required.
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Degree of protection (IP) IP20
Depth 74mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fieldbus connection over separate bus coupler possible FALSE
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 117mm
IO link master FALSE
Misc Attribute 6ES7155-6AA01-0BN0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Module type Analog
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet N/A
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 N/A
Number of HW-interfaces RS-422 N/A
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY N/A
Number of HW-interfaces USB N/A
Number of HW-interfaces wireless N/A
Number of interfaces PROFINET N/A
Package depth 63mm
Package height 122mm
Package width 83mm
Performance level according to EN ISO 13849-1 N/A
Product colour Multicolour
Purpose System power
Rack-assembly possible FALSE
Radio standard Bluetooth FALSE
Radio standard eGPRS false
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard LTE false
Radio standard WLAN 802.11 FALSE
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions TRUE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe TRUE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
System accessory TRUE
Type PLC add-on module
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Width 50
With potential separation TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot