Siemens 6ES71326BF010BA0 SIMATIC ET 200SP digital output module 8x24V DC

MPN
6ES71326BF010BA0
Brand
Siemens
EAN-13
4025515080800
Order Code
07-0699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £65.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6ES7132-6BF01-0BA0 PLC output module is a reliable component designed for precise control in industrial automation systems. It features high-performance output capabilities and durability suitable for demanding environments. Typical applications include managing complex machinery and production lines in manufacturing facilities.
Type PLC output module
Number of Digital Inputs 0
Number of Digital Outputs 8
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Degree of protection (IP) IP20
Depth 58mm
Digital inputs configurable N/A
Digital outputs configurable true
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Fieldbus connection over separate bus coupler possible true
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible false
Height 73mm
Input current at signal 1 N/A
IO link master false
Misc Attribute 6ES7132-6BF01-0BA0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Number of outputs (max.) 8
Output Current 0.5A
Package depth 23mm
Package height 78mm
Package width 65mm
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input N/A
Permitted voltage at output 19.2 - 28.8V
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Series ET 200
Short-circuit protection, outputs available true
SIL according to IEC 61508 N/A
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory true
Time delay at signal change 0.05 - 0.1ms
Type of digital output N/A
Type of electric connection N/A
Type of output voltage DC
Type of voltage (input voltage) N/A
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Weight 36g
Width 15mm
With optical interface false

Reviews

Be the first to submit a review

Trustpilot