Siemens Interface Modules PLC output module 613748

Siemens Brand: Siemens
Siemens manufactures a range of SIMATIC ET 200SP output modules designed for digital and PLC applications, offering reliable connectivity and performance in industrial automation systems.
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Number of Analogue Inputs Number of Digital Outputs Number of Analogue Outputs Appendant operation agent (Ex ia) Analogue inputs configurable Appendant operation agent (Ex ib) Analogue outputs configurable Digital inputs configurable Digital outputs configurable Degree of protection (NEMA) Explosion safety category for dust Explosion safety category for gas Fieldbus connection over separate bus coupler possible Fitting type (details) Front built-in possible Input current at signal 1 Input signal, configurable IO link master Input, current
Siemens 6ES71326BF010AA0 SIMATIC ET 200SP PLC output module 8x 24V DC
Siemens 6ES71326BF010AA0 SIMATIC ET 200SP PLC output module 8x 24V DC
Extended range
Order code: 07-0698
MPN: 6ES71326BF010AA0

Back order - 16 availableBack-order availability date - 14/11/2026
1+ £73.91
Price per unit Ex VAT
0 8 FALSE FALSE N/A TRUE None ATEX gas-ex-protection, Cat. 3G TRUE TRUE N/A FALSE
Siemens 6ES71326BF010BA0 SIMATIC ET 200SP digital output module 8x24V DC
Siemens 6ES71326BF010BA0 SIMATIC ET 200SP digital output module 8x24V DC
Standard range
Order code: 07-0699
MPN: 6ES71326BF010BA0

Despatched within 4 working days - 3 in stock
1+ £65.96
Price per unit Ex VAT
0 8 false false N/A true N/A N/A true Front Mounting rail mounting rack mounting. false N/A false
Siemens 6ES71356HD000BA1 PLC output module 12.5 kA type 1 3-wire
Siemens 6ES71356HD000BA1 PLC output module 12.5 kA type 1 3-wire
Standard range
Order code: 07-0705
MPN: 6ES71356HD000BA1

Despatched within 4 working days - 4 in stock
1+ £221.17
Price per unit Ex VAT
0 4 FALSE N/A FALSE TRUE N/A None ATEX gas-ex-protection, Cat. 3G TRUE Front Mounting rail mounting rack mounting. TRUE N/A FALSE N/A

Trustpilot