Siemens 6EP44387EB003DX0 SITOP SEL1400 8-ch 10A module 24V adjustable

MPN
6EP44387EB003DX0
Brand
Siemens
EAN-13
4025515155294
Order Code
07-0691
Country of Origin
Austria
  • Quickly find another product in this range by Misc Attribute:

    6EP4438-7EB00-3DX0 6EP4438-7FB00-3DX0
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £312.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 6EP4438-7EB00-3DX0 selectivity module is an electronic relay designed for optimal power distribution management. Key features include safeguarding against overloads and short-circuit faults, ensuring uninterrupted operations. It is typically used in industrial automation settings for reliable electrical circuit protection.
Type Selectivity module
Contains function DC-voltage overcurrent TRUE
Contains function DC-voltage under current FALSE
Current measuring range 2 - 10A
Depth 125mm
External current transformer N/A
External power supply required N/A
Function DC-current hysteresis TRUE
Height 135mm
Max. permitted delay-on energization time 5s
Max. permitted off-delay time N/A
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Misc Attribute 6EP4438-7EB00-3DX0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated switch current N/A
Response value amperage 1 N/A
Response value amperage 2 N/A
Single-phase hysteresis possible N/A
Single-phase overcurrent possible N/A
Single-phase under current possible N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Three-phase hysteresis possible N/A
Three-phase overcurrent possible N/A
Three-phase under current possible N/A
Type of current N/A
Type of electric connection Spring clamp connection
Voltage measuring range N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Voltage type for actuating DC
Width 45
With detachable clamps FALSE

Reviews

Be the first to submit a review

Trustpilot