Siemens Control Relays Selectivity module 613680

Siemens Brand: Siemens
The Siemens selectivity modules form a group of essential electrical components used in power supply systems, providing adjustable and reliable DC voltage regulation and distribution.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Contains function DC-voltage overcurrent Contains function DC-voltage under current Current measuring range Depth External current transformer External power supply required Function DC-current hysteresis Height Max. permitted delay-on energization time Max. permitted off-delay time Min. adjustable delay-on energization time Min. adjustable off-delay time Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Operating voltage AC 50 Hz Operating voltage AC 60 Hz Operating voltage DC
Siemens 6EP44387EB003DX0 SITOP SEL1400 8-ch 10A module 24V adjustable
Siemens 6EP44387EB003DX0 SITOP SEL1400 8-ch 10A module 24V adjustable
Extended range
Order code: 07-0691
MPN: 6EP44387EB003DX0

Available to back orderBack order, lead time 10 days
1+ £314.14
Price per unit Ex VAT
6EP4438-7EB00-3DX0 Selectivity module TRUE FALSE 2 - 10A 125mm N/A N/A TRUE 135mm 5s N/A N/A N/A 0 0 0 N/A N/A N/A
Siemens 6EP4438-7FB00-3DX0 SITOP SEL1200 8-channel DC 24 V selectivity module
Siemens 6EP4438-7FB00-3DX0 SITOP SEL1200 8-channel DC 24 V selectivity module
Standard range
Order code: 07-0692
MPN: 6EP44387FB003DX0

Despatched within 4 working days - 6 in stock
1+ £162.39
Price per unit Ex VAT
6EP4438-7FB00-3DX0 Selectivity module TRUE FALSE 2 - 10A 125mm N/A N/A TRUE 135mm 5s N/A N/A N/A 0 0 0 N/A N/A N/A

Trustpilot