Siemens 6EP4136-3AB00-1AY0 DIN Rail Mounted UPS

MPN
6EP4136-3AB00-1AY0
Brand
Siemens
EAN-13
4016138938562
Order Code
64-8143

Discontinued


This 20A 24V UPS is a DIN rail mounting unit that, when used in conjunction with a battery module, provides an uninterruptible 24V DC supply. The SITOP UPS manager supports configuration and monitoring for PC-based systems and the software is free to download.


  • USB Interface
  • High dynamic overload capability
  • Digital inputs/outputs
  • Siemens UPS1600 series
Type Rail-mount UPS (DIN)
Output Voltage 23.8
Output Current 20
Number of Outputs 1
Input Voltage 24

Trustpilot