Siemens 6EP3437-8SB00-4AY0 SITOP PSU 24V DC DIN rail mounted 960W Power supply

MPN
6EP34378SB004AY0
Brand
Siemens
EAN-13
4025515156284
Order Code
07-0684
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £537.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Siemens 6EP3437-8SB00-4AY0 is a robust rail-mounted PSU offering 24 V DC output with a power capacity of 960 W. It is ideal for powering industrial systems requiring reliable and stable electricity supply. Common applications include automation and control systems where dependable power distribution is critical.
Type Rail mounted PSU (DIN)
Nominal value output current 1 40A
Power Rating 960W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 99mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Efficiency 96%
Height 145mm
Max. output current 1 40A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 576V
Maximum Operating Temperature +70°C
Minimum Input Voltage [AC] 323V
Misc Attribute 6EP3437-8SB00-4AY0
Nominal Input Voltage 400 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -40°C
Performance level according to EN ISO 13849-1 N/A
Phases 3
Power Consumption N/A
Power Output 960W
Rated supply voltage AC 50 Hz 400 - 400V
Rated supply voltage AC 60 Hz 500 - 500V
Rated supply voltage DC 500 - 550V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 1.9kg
Width 99mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot