Siemens 6EP34363SB000AX0 Sitop PSU4200 rail PSU 24V/20A Industrial use

MPN
6EP34363SB000AX0
Brand
Siemens
EAN-13
4025515156260
Order Code
07-0681
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £254.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 17/11/2026

The Siemens 6EP3436-3SB00-0AX0 is a rail-mounted power supply unit designed for industrial applications. It features efficient voltage regulation and offers reliable performance in demanding environments. Typical uses include automation systems and electrical control panels in industrial settings.
Type Rail mounted PSU (DIN)
Nominal value output current 1 20A
Power Rating 480W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 95mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 150mm
Height 135mm
Max. output current 1 20A
Max. output current 2 N/A
Max. output current 3 N/A
Misc Attribute 6EP3436-3SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 480W
Rated supply voltage AC 50 Hz 500 - 500V
Rated supply voltage AC 60 Hz 400 - 400V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Width 95
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot