Siemens 6EP3434-3SB00-0AX0 SITOP PSU4200 rail 24V/10A 3-phase supply

MPN
6EP34343SB000AX0
Brand
Siemens
EAN-13
4025515156253
Order Code
07-0680
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £188.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 17/11/2026

The Siemens 6EP3434-3SB00-0AX0 is a rail mounted PSU designed for industrial applications, offering reliable power supply in a compact DIN rail format. It features robust build quality suitable for harsh environments and ensures efficient operation with high-performance output. Typical applications include use in automation systems, control panels, and machinery where consistent power delivery is critical.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 240W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Height 135mm
Max. output current 1 10A
Max. output current 2 N/A
Max. output current 3 N/A
Misc Attribute 6EP3434-3SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 240W
Rated supply voltage AC 50 Hz 500 - 500V
Rated supply voltage AC 60 Hz 400 - 400V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Width 70
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot