Siemens 6EP3336-3SB00-0AX0 SITOP PSU4200 DIN rail PSU 24V/20A 1-phase

MPN
6EP33363SB000AX0
Brand
Siemens
EAN-13
4025515156277
Order Code
07-0678
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £178.31
10+ £159.59
50+ £142.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Siemens 6EP3336-3SB00-0AX0 rail mounted PSU provides a reliable and efficient power supply solution with a compact design for DIN rail installations. Key features include robust industrial performance, high efficiency, and safety features suitable for a range of industrial automation applications. It is typically used in machinery control panels, factory automation systems, and process control equipment.
Type Rail mounted PSU (DIN)
Nominal value output current 1 20A
Power Rating 480W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Height 135mm
Max. output current 1 20A
Max. output current 2 N/A
Max. output current 3 N/A
Misc Attribute 6EP3336-3SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 480W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Width 70
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot