Siemens 6EP33343SB000AX0 SITOP PSU4200 rail PSU 24 V/10 A 1-phase

MPN
6EP33343SB000AX0
Brand
Siemens
EAN-13
4025515156246
Order Code
07-0676
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £104.74
10+ £101.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Siemens 6EP3334-3SB00-0AX0 Rail mounted PSU (DIN) is a robust and reliable power supply unit designed for industrial applications. It features easy installation on DIN rails and provides stable output for various electrical components and systems. Typically used in control panels and automation systems, it ensures consistent and efficient power distribution.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Power Rating 240W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Height 135mm
Max. output current 1 10A
Max. output current 2 N/A
Max. output current 3 N/A
Misc Attribute 6EP3334-3SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 240W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC
Width 70
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot