Siemens 6EP33317SB000AX0 SITOP PSU6200 24V 1.3A PSU 1 output slim design

MPN
6EP33317SB000AX0
Brand
Siemens
EAN-13
4025515155126
Order Code
07-0668
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £60.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6EP3331-7SB00-0AX0 is a DIN rail power supply unit delivering 24 V at 1.3 A, with a total output of 31.2 W. This rail mount power supply unit features a single output, making it suitable for industrial applications requiring reliable and consistent power. It is ideal for use in control panels and automation systems.
Type Power supply unit
Number of Outputs 1
Power Rating 31.2W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 200mm
Built-in width 25mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 88 x 25 x 100mm
Height 100mm
Input voltage DC 18.5 - 32.2V
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 6EP3331-7SB00-0AX0
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 31.2W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC 120 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Weight 0.2kg
Width 25mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot