Siemens 6EP33116SB000AY0 LOGO!Power 5V 6.3A PLC Power supply unit

Order Code:

07-0658

Brand: Siemens MPN: 6EP33116SB000AY0 EAN-13: 4025515154792
Qty Unit Price (Inc VAT)
1+ £111.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 6EP3311-6SB00-0AY0 is a PLC power supply unit designed for reliable and efficient performance. It provides stable power output, essential for ensuring the smooth operation of programmable logic controllers in industrial environments. This unit is typically used in automation systems for manufacturing and process industries.
Type PLC power supply unit
Output Voltage 5V DC
Number of Outputs 1
Power Rating 31.5W
1st secondary output voltage 5 - 5V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 130mm
Built-in width 54mm
Connection Screw terminal
Country of origin Austria
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 53mm
Dim (L x W x H) 53 x 54 x 90 mm
Direct mounting possible true
Height 90mm
Input voltage (max.) 240V AC
IP Rating IP20
Length 53mm
Max. operating voltage 240V AC
Max. output current 6.3A
Max. output current 1 6.3A
Max. output current 2 N/A
Max. output current 3 N/A
Min. input voltage 100V AC
Min. operating voltage 100V AC
Misc Attribute 6EP3311-6SB00-0AY0
Nominal value output current 1 6.3A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 5V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating Voltage 100 - 240 V AC
Output voltage stabilized true
Package depth 73mm
Package height 96mm
Package width 67mm
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 31.5W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Wall mounting possible true
Width 54mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot