Easter Opening Hours and Delivery Dates here

Siemens 6EP1933-2NC01 SITOP UPS500P 5 kW IP65 236 sec 24 VDC 7 A 7 A

Order Code:

55-7934

Brand: Siemens MPN: 6EP1933-2NC01 EAN-13: 4042948494745

Discontinued


The Siemens 6EP1933-2NC01 is a member of the SITOP Family and is intended for the short-time buffering of 24V DC operated SIMATIC panel PCs. The UPS500P is rated at 5kW, and provides up to 7A of output current. The oblong metal enclosure of the UPS module is also suitable for installing on HMI support arms.


  • Durable capacitors
  • No ventilation of the mounting location (VDE 0510 Part 2 / EN 50272-2)
  • Input voltage 24V DC
  • Voltage output: 24V DC
  • Output current: 7A
  • Energy: 5kW
  • Operating temperature: -0°C to +60°C
  • Weight: 1.9kg
  • Dimensions: 400(W) x 80(H) x 80(D)mm
  • Type: SITOP UPS500P
  • Manufacturer's part: Siemens 6EP1933-2NC01
Output Voltage 24V
Output Current 7
Input Voltage 24 DCV

Trustpilot