Siemens 6EP1536-3AA00 SITOP PSU400M 24 V/20 A DIN Rail Power Supply

MPN
6EP15363AA00
Brand
Siemens
EAN-13
4025515152866
Order Code
55-5365
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £383.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6EP1336-3AA00 is a DIN Rail Compact DC/DC Converter that enables a cost effective network failure concept at the DC link of frequency controlled drive systems. The 20A switching power supply uses the kinetic energy of decelerating motors to buffer the 24V supply until the machine has completed a controlled shutdown. Its high efficiency ensures an extremely effective use of the energy reserve.

And because the available charge of capacitors is voltage-dependent, the wide input voltage range enables particularly high energy generation. In addition to capacitors, batteries are ideally suited as a DC source. The high degree of overload capability, functionality, and robustness of the DIN rail device permit its use in many applications, even under harsh conditions.


  • DIN Rail mountable
  • Wide-range input for 200 to 900V DC
  • High energy generation from capacitors
  • High degree of efficiency up to 96%
  • Robust and compact design with only 90mm width
  • 50% extra power for connection of loads with high current demand
  • Integrated signalling contact 24V DC OK
  • 3 LEDs for different operating states
  • Adjustable start up delay, e.g. for operation at the DC link of SINAMICS frequency converters
  • Wide temperature range from -25°C to +70°C
  • High shock and vibration resistance
  • Expandable with the following add-on modules: redundancy module, selectivity module and DC UPS
  • Manufacturer's part: Siemens 6EP1536-3AA00 SITOP PSU100M
  • Type Rail mounted PSU (DIN)
    Nominal value output current 1 20A
    Number of Outputs 2
    2nd secondary output voltage N/A
    3rd secondary output voltage N/A
    Built-in height 225mm
    Built-in width 90mm
    Degree of protection (IP) IP20
    Degree of protection (NEMA) N/A
    Depth 125mm
    Height 125mm
    Input Voltage 200 - 900 DC
    Max. output current 1 20A
    Max. output current 2 N/A
    Max. output current 3 N/A
    Nominal value output current 2 N/A
    Nominal value output current 3 N/A
    Nominal value output voltage 2 N/A
    Nominal value output voltage 3 N/A
    Output Current 20
    Performance level according to EN ISO 13849-1 N/A
    Power Consumption N/A
    Power Output 480W
    Rated supply voltage AC 50 Hz N/A
    Rated supply voltage AC 60 Hz N/A
    Rated supply voltage DC 600 - 600V
    Short-circuit-proof true
    SIL according to IEC 61508 N/A
    Suitable for distribution board true
    Suitable for safety functions N/A
    Suitable for wall mounting rail
    Type of electric connection N/A
    Voltage type (supply voltage) DC
    Width 90mm
    Width in number of modular spacings N/A

    Reviews

    Be the first to submit a review

    Trustpilot