Siemens 6EP14373BA008AA0 Rail PSU DIN Mounted Open DIN Units

MPN
6EP14373BA008AA0
Brand
Siemens
EAN-13
4025515152361
Order Code
17-5821
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £557.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Siemens 6EP14373BA008AA0, also known as the 6EP1437-3BA00-8AA0, is a din rail power supply unit specifically designed for industrial applications. This rail-mounted PSU is characterised by its open DIN construction, making it well-suited for integration into various electrical control systems. With robust performance and reliability, it supplies a stable voltage output, ideal for use in demanding environments such as automation systems, manufacturing equipment, and process control systems. The unit's compact design allows for efficient use of space within control panels, enhancing the flexibility of equipment layout without compromising on functionality.
Type 6EP1437-3BA00-8AA0
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in Width 240mm
Content 1
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Direct mounting possible false
Height 125mm
IP Protection IP20
Max. output current 1 40A
Max. output current 2 N/A
Max. output current 3 N/A
Nominal value output current 1 40A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized TRUE
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 960W
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 50 Hz 400 - 400V
Rated supply voltage AC 60 Hz 500 - 500V
Rated supply voltage DC N/A
Secondary voltage adjustable TRUE
Short-circuit-proof TRUE
SIL according to IEC 61508 N/A
Stabilized TRUE
Suitable for distribution board TRUE
Suitable for rail mounting TRUE
Suitable for safety functions N/A
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Wall mounting possible FALSE
Width 240
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot