Siemens 6EP1434-2BA20 PSU 24V DC 10A rail-mounted DIN one piece

MPN
6EP14342BA20
Brand
Siemens
EAN-13
4025515154044
Order Code
07-0656
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £190.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6EP1434-2BA20 is a rail-mounted PSU rated at 24 V DC and 10 A, designed for industrial applications. This reliable power supply unit is ideal for use in automation systems, control panels, and machinery. It ensures consistent performance and easy installation on DIN rails.
Type Rail mounted PSU (DIN)
Output Voltage TRUE
Power Rating 240W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 70mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 120mm
Height 125mm
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 500V
Misc Attribute 6EP1434-2BA20
Nominal Input Voltage 400 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Package depth 75mm
Package height 135mm
Package width 130mm
Performance level according to EN ISO 13849-1 N/A
Phases 3
Power Consumption N/A
Power Output 240W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 400 - 400V
Rated supply voltage AC 60 Hz 500 - 500V
Rated supply voltage DC N/A
Short-circuit-proof TRUE
SIL according to IEC 61508 N/A
Suitable for distribution board TRUE
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0
Width 70
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot