Siemens 6EP14332BA20 PSU 24V DC 5A rail mount DIN 1pc

MPN
6EP14332BA20
Brand
Siemens
EAN-13
4025515154037
Order Code
07-0655
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £191.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 121 availableBack-order availability date - 17/11/2026

The Siemens 6EP1433-2BA20 is a rail-mounted power supply unit providing 24 V DC at 5 A. This DIN rail PSU is ideal for industrial power applications, offering robust and reliable performance. It is typically used in automation and control systems where consistent power delivery is essential.
Type Rail mounted PSU (DIN)
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 50mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 120mm
Height 125mm
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 500V
Misc Attribute 6EP1433-2BA20
Nominal Input Voltage 400 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Package depth 55mm
Package height 135mm
Package width 130mm
Performance level according to EN ISO 13849-1 N/A
Phases 3
Power Consumption N/A
Power Output 120W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 400 - 400V
Rated supply voltage AC 60 Hz 500 - 500V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 500g
Width 50mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot