Siemens 6EP13362BA10 rail-mounted PSU 24V DC 20A 1pc

MPN
6EP13362BA10
Brand
Siemens
EAN-13
4025515152897
Order Code
07-0654
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £255.12
10+ £232.87
50+ £212.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6EP1336-2BA10 is a rail mounted PSU (DIN) delivering 24 V DC at 20 A, ideal for industrial power applications. Designed for efficiency and reliability, it securely mounts on DIN rails for streamlined integration in electrical panels. Typical applications include use in automation, control systems, and other industrial power supply needs.
Type Rail mounted PSU (DIN)
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 245mm
Built-in width 120mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 150mm
Height 145mm
Max. output current 2 N/A
Max. output current 3 N/A
Minimum Input Voltage [AC] 120V
Misc Attribute 6EP1336-2BA10
Nominal Input Voltage 230 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Package depth 140mm
Package height 205mm
Package width 175mm
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 480W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0
Width 115mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot