Siemens 6EP1336-1LB00 rail mounted PSU DIN 20A fits BU-type B1 module

MPN
6EP13361LB00
Brand
Siemens
EAN-13
4025515154549
Order Code
07-0653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £194.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6EP1336-1LB00 is a DIN rail mounted power supply unit capable of delivering 20 A output, designed for industrial applications. Its robust construction and reliable performance make it ideal for use in automation, control systems, and building technology. This single-piece PSU ensures efficient power conversion and distribution in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage TRUE
Power Rating 480W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 110mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 125 x 110 x 125mm
Height 125mm
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 6EP1336-1LB00lb
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Package depth 1430mm
Package height 1900mm
Package width 1630mm
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 480W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC 100 - 240V
Short-circuit-proof TRUE
SIL according to IEC 61508 N/A
Suitable for distribution board TRUE
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC
Weight 1.8kg
Width 110mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot