Siemens 6EP1333-1LB00 SITOP lite PSU100L DIN Rail Power Supply 24VDC 5A 120W

Order Code:

55-6364

Brand: Siemens MPN: 6EP13331LB00 EAN-13: 4025515152989
Qty Unit Price (Inc VAT)
1+ £102.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 19/05/2026

The Siemens 6EP1333-1LB00 is a DIN Rail 1-Phase Power Supply from the SITOP Lite PSU100L Range. This power supply has been designed to address the basic requirements in the industrial environment. It offers all of the important functions at a favourable price, and do not compromise when it comes to quality and reliability.

The 6EP1333-1LB00 is a 5A primary-clocked power supply for connection to a 1-phase AC line supply. The output of the device is isolated, no-load proof and short-circuit proof. The LED display is used to signal the operating state of the power supply.


  • Type: Switched Mode
  • Input voltage: 85 - 132V AC, 170 - 264V AC
  • Output current: 5A
  • No. of outputs: 1 x
  • Phases: 1
  • Connections: Screw terminals
  • Weight: 0.5kg
  • Dimensions: 50(W) x 125(H)mm
  • Power: 120W
  • Output voltage: 24V DC
  • Nominal input voltage: 115V AC, 230V AC
  • Type: SITOP PSU100L 24V/5A
  • Manufacturer part no. Siemens 6EP1333-1LB00
Output Voltage 24V
Output Current 5
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 50mm
Country of origin Romania
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 120mm
Dimensions 50(W) x 125(H)mm
Direct mounting possible false
Height 125mm
Input Voltage 85 - 132 AC
Max. output current 1 5A
Max. output current 2 N/A
Max. output current 3 N/A
Nominal value output current 1 5A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Package depth 60mm
Package height 140mm
Package width 130mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 120W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC
Wall mounting possible false
Weight 500g
Width 50mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot