The Siemens 6EP1332-5BA00 is a SITOP PSU100C Smart DIN Rail Power Supply. It is used for primary clocked power supplies for connection to a 1-phase AC line supply or to DC power systems. The LED display indicates the operating status. The output of the device is isolated, no-load proof and short-circuit proof.
The power supply is ideal for switch boxes and small switch cabinets.
- High efficiency rating: 87%
- Width of housing: 45mm
- Input voltage range: 85V to 264V
- Operating voltage: 24V DC
- Output power: 2.5A, 60W
- Phases: 1
- Connections: Screw terminals
- Dimensions: 40(W) x 80(H) x 100(D)mm
- Specification: SITOP PSU100C DIN Rail Power Supply
- Manufacturer's part: Siemens 6EP1332-5BA00
| Type |
Rail mounted PSU (DIN) |
| Nominal value output current 1 |
2.5A |
| Number of Outputs |
1 |
| Power Rating |
60W |
| 2nd secondary output voltage |
N/A |
| 3rd secondary output voltage |
N/A |
| Built-in height |
180mm |
| Built-in width |
45mm |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
N/A |
| Depth |
100mm |
| Height |
80mm |
| Input Voltage |
85 - 264 CA |
| Max. output current 1 |
2.5A |
| Max. output current 2 |
N/A |
| Max. output current 3 |
N/A |
| Maximum Temperature |
+70°C |
| Min. temperature |
-20°C |
| Nominal value output current 2 |
N/A |
| Nominal value output current 3 |
N/A |
| Nominal value output voltage 2 |
N/A |
| Nominal value output voltage 3 |
N/A |
| Output Current |
2.5 |
| Package depth |
52mm |
| Package height |
110mm |
| Package width |
100mm |
| Performance level according to EN ISO 13849-1 |
N/A |
| Power Consumption |
N/A |
| Power Output |
60W |
| Power Supply Type |
Indoor |
| Product colour |
Multicolour |
| Quick installation guide |
Yes |
| Rated supply voltage AC 50 Hz |
230 - 230V |
| Rated supply voltage AC 60 Hz |
100 - 100V |
| Rated supply voltage DC |
N/A |
| Short-circuit-proof |
true |
| SIL according to IEC 61508 |
N/A |
| Suitable for distribution board |
true |
| Suitable for safety functions |
N/A |
| Suitable for wall mounting |
rail |
| Type of electric connection |
N/A |
| Voltage type (supply voltage) |
AC/DC |
| Weight |
220g |
| Width |
45mm |
| Width in number of modular spacings |
N/A |