Siemens 6AV21240GC010AX0 SINAMICS G120C PLC display with screening plate

Image Representative of Range

Siemens 6AV21240GC010AX0 SINAMICS G120C PLC display with screening plate

Order Code:

07-0630

Brand: Siemens MPN: 6AV21240GC010AX0 EAN-13: 4025515079026
Qty Was Unit Price (Inc VAT)
1+ £1703.93 £1692.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Siemens 6AV2124-0GC01-0AX0 PLC display is a versatile component from the SIMATIC series, designed for efficient HMI integration. It features a user-friendly interface ideal for automation and control tasks in industrial environments. Common applications include machinery operation and process monitoring.
Type PLC display
Additional software components, loadable TRUE
Built-in depth 63mm
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour display TRUE
Current Consumption 500mA
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side N/A
Display Yes (built-in)
Height of the front 158mm
IO link master FALSE
Misc Attribute 6AV2124-0GC01-0AX0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Number of buttons with LED 0
Number of colours of the display 16777216
Number of function buttons, programmable 0
Number of grey-scales/blue-scales of display 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 2
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of online languages 32
Number of password levels 50
Number of pixels, horizontal 800
Number of pixels, vertical 480
Number of system buttons 0
Operating Temperature 0 - 50°C
Power Consumption N/A
Process default value (input) possible TRUE
Process value representation (output) possible TRUE
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Screen diagonal 7mm
Series Siemens-HMI
Suitable for rail mounting FALSE
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP TRUE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS TRUE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
Touch technology N/A
Type of display TFT
Usable project memory/user memory 12000kB
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Width 214mm
Width of the front 214mm
With alpha numeric keyboard TRUE
With message indication TRUE
With message system (incl. buffer and confirmation) TRUE
With numeric keyboard TRUE
With printer output TRUE
With recipes TRUE
With SW interfaces FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot