Siemens Interface Modules PLC display 613725

Siemens Brand: Siemens
The Siemens components comprise industrial automation equipment, including displays, managed switches, and other control system accessories.
Description Image Product Buy Pricing (Ex VAT) Built-in depth Current Consumption Display Height of the front Misc Attribute Number of pixels, horizontal Number of pixels, vertical Screen diagonal Weight Width Width of the front Type Supply voltage DC Additional software components, loadable Certified for UL hazardous location class I Certified for UL hazardous location class II Certified for UL hazardous location class III Certified for UL hazardous location division 1 Certified for UL hazardous location division 2 Certified for UL hazardous location group A (acetylene)
Siemens 6AV21240GC010AX0 SINAMICS G120C PLC display with screening plate
Siemens 6AV21240GC010AX0 SINAMICS G120C PLC display with screening plate
Standard range
Order code: 07-0630
MPN: 6AV21240GC010AX0

Despatched within 4 working days - 2 in stock
1+ £1457.44
Price per unit Ex VAT
63mm 500mA Yes (built-in) 158mm 6AV2124-0GC01-0AX0 800 480 7mm 1.56 214mm 214mm PLC display 19.2 - 28.8V TRUE N/A N/A N/A N/A N/A N/A
Siemens 6AV21240MC010AX0 SCALANCE XR Managed IE Switch 19" rack
Siemens 6AV21240MC010AX0 SCALANCE XR Managed IE Switch 19" rack
Standard range
Order code: 07-0631
MPN: 6AV21240MC010AX0

Despatched within 4 working days - 4 in stock
1+ £3245.33
Price per unit Ex VAT
64mm 850mA 241mm 6AV2124-0MC01-0AX0 1280 800 12.1mm 3.44 330mm 330mm PLC display 19.2 - 28.8V TRUE N/A N/A N/A N/A N/A N/A

Trustpilot